
ITDBH301 | |
|---|---|
DigiKey Part Number | 2017-ITDBH301-ND |
Manufacturer | |
Manufacturer Product Number | ITDBH301 |
Description | DRIVEN IMPACT BIT HOLDER 3" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Bit Holder Drive 3.00" (76.2mm) |
Category | Tip Type Hex |
Manufacturer Dremel | Tip Size 1/4" |
Packaging Bulk | Length - Overall 3.00" (76.2mm) |
Part Status Active | Features Impact Resistant, Magnetic |
Tool Type Bit Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,89600 € | 39,48 € |
| Unit Price without VAT: | 7,89600 € |
|---|---|
| Unit Price with VAT: | 9,39624 € |

