
ITDBH201 | |
|---|---|
DigiKey Part Number | 2017-ITDBH201-ND |
Manufacturer | |
Manufacturer Product Number | ITDBH201 |
Description | DRIVEN IMPACT BIT HOLDER 2" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Bit Holder Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | - | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant, Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,93000 € | 29,65 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

