
ITDBH1201 | |
|---|---|
DigiKey Part Number | 2017-ITDBH1201-ND |
Manufacturer | |
Manufacturer Product Number | ITDBH1201 |
Description | DRIVEN IMPACT BIT HOLDER 12"1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Bit Holder Drive 12.00" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | - | |
Length - Overall | 12.00" (304.8mm) | |
Features | Impact Resistant, Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,15800 € | 65,79 € |
| Unit Price without VAT: | 13,15800 € |
|---|---|
| Unit Price with VAT: | 15,65802 € |

