
ITBHQC201 | |
|---|---|
DigiKey Part Number | 2017-ITBHQC201-ND |
Manufacturer | |
Manufacturer Product Number | ITBHQC201 |
Description | IMPACT TOUGH 2" QUICK CHANGE BIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bit Holder 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant, Quick Release | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,98000 € | 39,90 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

