
I-BOXX53 | |
|---|---|
DigiKey Part Number | 2017-I-BOXX53-ND |
Manufacturer | |
Manufacturer Product Number | I-BOXX53 |
Description | CLOSED CASE DRAWER (THIN) FOR L- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic Drawer Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer | |
Size | 14.25" L x 12.50" W x 2.25" H (362.0mm x 317.5mm x 57.2mm) | |
Material | Plastic | |
Color | Blue | |
Drawer Quantity | 1 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 16,99667 € | 50,99 € |
| Unit Price without VAT: | 16,99667 € |
|---|---|
| Unit Price with VAT: | 20,22604 € |

