
HS1918 | |
|---|---|
DigiKey Part Number | 2017-HS1918-ND |
Manufacturer | |
Manufacturer Product Number | HS1918 |
Description | SDS-MAX SHANK 6" X 25" FLOOR SCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hammer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hammer | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,87000 € | 403,87 € |
| Unit Price without VAT: | 403,87000 € |
|---|---|
| Unit Price with VAT: | 480,60530 € |

