
HS1811B20 | |
|---|---|
DigiKey Part Number | 2017-HS1811B20-ND |
Manufacturer | |
Manufacturer Product Number | HS1811B20 |
Description | HS1811B20 ROUND HEX 1" X 12" FLA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spline |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Spline | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,63350 € | 352,67 € |
| Unit Price without VAT: | 17,63350 € |
|---|---|
| Unit Price with VAT: | 20,98387 € |

