
HS1811 | |
|---|---|
DigiKey Part Number | 2017-HS1811-ND |
Manufacturer | |
Manufacturer Product Number | HS1811 |
Description | ROUND HEX SHANK 1" X 12" FLAT CH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hammer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hammer | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |

