
HS1810 | |
|---|---|
DigiKey Part Number | 2017-HS1810-ND |
Manufacturer | |
Manufacturer Product Number | HS1810 |
Description | ROUND HEX SHANK 3" X 12" SCALING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hammer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hammer | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,82000 € | 41,82 € |
| Unit Price without VAT: | 41,82000 € |
|---|---|
| Unit Price with VAT: | 49,76580 € |

