
HS1506 | |
|---|---|
DigiKey Part Number | 2017-HS1506-ND |
Manufacturer | |
Manufacturer Product Number | HS1506 |
Description | HEX SHANK 5" X 15" ASPHALT CUTTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cutter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cutter | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,22000 € | 107,22 € |
| Unit Price without VAT: | 107,22000 € |
|---|---|
| Unit Price with VAT: | 127,59180 € |

