
HS1503 | |
|---|---|
DigiKey Part Number | 2017-HS1503-ND |
Manufacturer | |
Manufacturer Product Number | HS1503 |
Description | HEX SHANK 3" X 12" SCALING CHISE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chisel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Chisel | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,51000 € | 29,51 € |
| Unit Price without VAT: | 29,51000 € |
|---|---|
| Unit Price with VAT: | 35,11690 € |

