
HDG4 | |
|---|---|
DigiKey Part Number | 2017-HDG4-ND |
Manufacturer | |
Manufacturer Product Number | HDG4 |
Description | 4" 102MM D GRIT HS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Saw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Saw | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 118,23800 € | 591,19 € |
| Unit Price without VAT: | 118,23800 € |
|---|---|
| Unit Price with VAT: | 140,70322 € |

