
HC8015 | |
|---|---|
DigiKey Part Number | 2017-HC8015-ND |
Manufacturer | |
Manufacturer Product Number | HC8015 |
Description | SPLINE SHANK CORE BIT 2" X 17" X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit, Hammer Drilling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Bit, Hammer | |
For Use With/Related Products | Drilling | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,08000 € | 300,08 € |
| Unit Price without VAT: | 300,08000 € |
|---|---|
| Unit Price with VAT: | 357,09520 € |

