
GWX27M500 | |
|---|---|
DigiKey Part Number | 2017-GWX27M500-ND |
Manufacturer | |
Manufacturer Product Number | GWX27M500 |
Description | GRINDING WHEEL SIL CARBIDE 24 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide 24 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | 24 | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,22100 € | 32,21 € |
| Unit Price without VAT: | 3,22100 € |
|---|---|
| Unit Price with VAT: | 3,83299 € |

