
GWX27LM450 | |
|---|---|
DigiKey Part Number | 2017-GWX27LM450-ND |
Manufacturer | |
Manufacturer Product Number | GWX27LM450 |
Description | GRINDING WHEEL ALUM OXIDE 4.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide 30 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Dremel | Abrasive Grit 30 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 4.500" (114.30mm) |
Type Grinding Wheel | Applications Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,96600 € | 29,66 € |
| Unit Price without VAT: | 2,96600 € |
|---|---|
| Unit Price with VAT: | 3,52954 € |

