
GWX18V-50PCN | |
|---|---|
DigiKey Part Number | 2017-GWX18V-50PCN-ND |
Manufacturer | |
Manufacturer Product Number | GWX18V-50PCN |
Description | 18V 4-1/2"-5" X-LOCK GRINDER (B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Angle Grinder Surface Preparation |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Angle Grinder | |
For Use With/Related Products | Surface Preparation | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,79000 € | 206,79 € |
| Unit Price without VAT: | 206,79000 € |
|---|---|
| Unit Price with VAT: | 246,08010 € |

