
GW27M451 | |
|---|---|
DigiKey Part Number | 2017-GW27M451-ND |
Manufacturer | |
Manufacturer Product Number | GW27M451 |
Description | GRINDING WHEEL ALUM OXIDE 4.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide 30 X 4.500" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 30 | |
Micron Size | - | |
Color | Silver | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,32600 € | 21,63 € |
| Unit Price without VAT: | 4,32600 € |
|---|---|
| Unit Price with VAT: | 5,14794 € |

