
GLI18V-420B | |
|---|---|
DigiKey Part Number | 2017-GLI18V-420B-ND |
Manufacturer | |
Manufacturer Product Number | GLI18V-420B |
Description | 18V LED FLASHLIGHT - 420 LUMENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flashlight Work Light Style LED 420 Lumens Lithium-Ion 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Work Light | |
Lamp Type | LED | |
Lamp Output | 420 Lumens | |
Features | - | |
Battery Cell Size | Lithium-Ion | |
Length | 6.00" (152.4mm) | |
Material - Body | Aluminum, Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,64000 € | 58,64 € |
| Unit Price without VAT: | 58,64000 € |
|---|---|
| Unit Price with VAT: | 69,78160 € |

