
GCM18V-12SDN14 | |
|---|---|
DigiKey Part Number | 2017-GCM18V-12SDN14-ND |
Manufacturer | |
Manufacturer Product Number | GCM18V-12SDN14 |
Description | 18V PROFACTOR 12" SLIDE MITER SA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Saw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Saw | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,96000 € | 712,96 € |
| Unit Price without VAT: | 712,96000 € |
|---|---|
| Unit Price with VAT: | 848,42240 € |

