
FSN2100 | |
|---|---|
DigiKey Part Number | 2017-FSN2100-ND |
Manufacturer | |
Manufacturer Product Number | FSN2100 |
Description | 82.5" (2100 MM) - TRACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Saw Cutting Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Saw | |
For Use With/Related Products | Cutting Tool | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,08000 € | 197,08 € |
| Unit Price without VAT: | 197,08000 € |
|---|---|
| Unit Price with VAT: | 234,52520 € |

