
FL12 | |
|---|---|
DigiKey Part Number | 2017-FL12-ND |
Manufacturer | |
Manufacturer Product Number | FL12 |
Description | 12V MAX LED WORKLIGHT 330 LUMEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flashlight Work Light Style LED 330 Lumens Lithium-Ion 5.50" (139.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Work Light | |
Lamp Type | LED | |
Lamp Output | 330 Lumens | |
Features | Magnetic | |
Battery Cell Size | Lithium-Ion | |
Length | 5.50" (139.7mm) | |
Material - Body | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |

