
FDX2960040 | |
|---|---|
DigiKey Part Number | 2017-FDX2960040-ND |
Manufacturer | |
Manufacturer Product Number | FDX2960040 |
Description | FLAP DISC ALUMINA ZIRCONIA 40 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flap Disc Alumina Zirconia 40 X 6.00" (152.40mm) 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Disc | |
Abrasive Material | Alumina Zirconia | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | 6.00" (152.40mm) | |
Diameter | 6.00" (152.40mm) | |
Applications | Blending, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,02800 € | 90,28 € |
| Unit Price without VAT: | 9,02800 € |
|---|---|
| Unit Price with VAT: | 10,74332 € |

