
FDX2950080 | |
|---|---|
DigiKey Part Number | 2017-FDX2950080-ND |
Manufacturer | |
Manufacturer Product Number | FDX2950080 |
Description | FLAP DISC ALUMINA ZIRCONIA 80 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flap Disc Alumina Zirconia 80 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Disc | |
Abrasive Material | Alumina Zirconia | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Blending, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,82300 € | 78,23 € |
| Unit Price without VAT: | 7,82300 € |
|---|---|
| Unit Price with VAT: | 9,30937 € |

