
FDX2950060 | |
|---|---|
DigiKey Part Number | 2017-FDX2950060-ND |
Manufacturer | |
Manufacturer Product Number | FDX2950060 |
Description | FLAP DISC ALUMINA ZIRCONIA 60 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flap Disc Alumina Zirconia 60 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Alumina Zirconia |
Manufacturer Dremel | Abrasive Grit 60 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Flap Disc | Applications Blending, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,72600 € | 77,26 € |
| Unit Price without VAT: | 7,72600 € |
|---|---|
| Unit Price with VAT: | 9,19394 € |

