Image for FDX2750080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDX2750080

DigiKey Part Number
2017-FDX2750080-ND
Manufacturer
Manufacturer Product Number
FDX2750080
Description
FLAP DISC ALUMINA ZIRCONIA 80 5"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flap Disc Alumina Zirconia 80 X 5.00" (127.00mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Bulk
Part Status
Active
Type
Flap Disc
Abrasive Material
Alumina Zirconia
Abrasive Grade
-
Abrasive Grit
80
Micron Size
-
Color
Blue
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Blending, Grinding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,82300 €78,23 €
Unit Price without VAT:7,82300 €
Unit Price with VAT:9,30937 €