
FDX2745040 | |
|---|---|
DigiKey Part Number | 2017-FDX2745040-ND |
Manufacturer | |
Manufacturer Product Number | FDX2745040 |
Description | X-LOCK FLAP DISCS 4-1/2" - 40 GR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flap Disc Alumina Zirconia 40 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Alumina Zirconia |
Manufacturer Dremel | Abrasive Grit 40 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 4.500" (114.30mm) |
Type Flap Disc | Applications Blending, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,62100 € | 66,21 € |
| Unit Price without VAT: | 6,62100 € |
|---|---|
| Unit Price with VAT: | 7,87899 € |

