
FBX660 | |
|---|---|
DigiKey Part Number | 2017-FBX660-ND |
Manufacturer | |
Manufacturer Product Number | FBX660 |
Description | ABRASV DISC ALUM ZIRCONIA MED 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Alumina Zirconia Medium 60 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Dremel | Abrasive Grit 60 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications Blending, Finishing |
Abrasive Material Alumina Zirconia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 € | 30,59 € |
| Unit Price without VAT: | 30,59000 € |
|---|---|
| Unit Price with VAT: | 36,40210 € |

