
FBX6120 | |
|---|---|
DigiKey Part Number | 2017-FBX6120-ND |
Manufacturer | |
Manufacturer Product Number | FBX6120 |
Description | ABRASIVE DISC ALUM ZIRCONIA 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Alumina Zirconia Fine 120 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Alumina Zirconia | |
Abrasive Grade | Fine | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Dark Gray | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,97000 € | 30,97 € |
| Unit Price without VAT: | 30,97000 € |
|---|---|
| Unit Price with VAT: | 36,85430 € |

