
FBX524 | |
|---|---|
DigiKey Part Number | 2017-FBX524-ND |
Manufacturer | |
Manufacturer Product Number | FBX524 |
Description | ABRASIVE DISC ALUM ZIRCONIA 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Alumina Zirconia Coarse 24 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Dremel | Abrasive Grit 24 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications Blending, Finishing |
Abrasive Material Alumina Zirconia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,02000 € | 27,02 € |
| Unit Price without VAT: | 27,02000 € |
|---|---|
| Unit Price with VAT: | 32,15380 € |

