
FBX4580 | |
|---|---|
DigiKey Part Number | 2017-FBX4580-ND |
Manufacturer | |
Manufacturer Product Number | FBX4580 |
Description | ABRASIV DISC ALUM ZIRCONIA 4.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Alumina Zirconia Medium 80 X 4.500" (114.30mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Dremel | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 4.500" (114.30mm) |
Type Abrasive Disc | Applications Finishing |
Abrasive Material Alumina Zirconia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 26,78690 € |

