
FBX4524 | |
|---|---|
DigiKey Part Number | 2017-FBX4524-ND |
Manufacturer | |
Manufacturer Product Number | FBX4524 |
Description | ABRASIVE DISC ALUM ZIRCONIA 4.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Alumina Zirconia 24 X 4.500" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Alumina Zirconia | |
Abrasive Grade | - | |
Abrasive Grit | 24 | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,80000 € | 22,80 € |
| Unit Price without VAT: | 22,80000 € |
|---|---|
| Unit Price with VAT: | 27,13200 € |

