
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Abrasive Material | - | |
Abrasive Grade | Coarse | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 1.25" (31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

