
DF45-ECO-B | |
|---|---|
DigiKey Part Number | 2017-1022-ND |
Manufacturer | |
Manufacturer Product Number | DF45-ECO-B |
Description | BLACK ECO-ABS |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) |
Category | Filament Material ABS (Acrylonitrile Butadiene Styrene) |
Manufacturer Dremel | Color Black |
Packaging Bulk | Filament Diameter 0.070" (1.75mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM-AB0143 | LulzBot | 1 | 1942-RM-AB0143-ND | 29,98000 € | Similar |


