3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF03-01

DigiKey Part Number
2017-1027-ND
Manufacturer
Manufacturer Product Number
DF03-01
Description
DREMEL PLA 3D PRINTER FILAMENT,
Customer Reference
Detailed Description
3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
Dremel
Color
Red
Packaging
Bulk
Filament Diameter
0.070" (1.75mm)
Part Status
Obsolete
Weight
1.102 lb (500.0 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.