3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02-01

DigiKey Part Number
2017-1026-ND
Manufacturer
Manufacturer Product Number
DF02-01
Description
DREMEL PLA 3D PRINTER FILAMENT,
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
1.102 lb (500.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.