
DC730H | |
|---|---|
DigiKey Part Number | 2017-DC730H-ND |
Manufacturer | |
Manufacturer Product Number | DC730H |
Description | CUP WHEEL DIAMOND 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 7.00" (177.80mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Dremel | Color Blue |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications Grinding |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 197,71667 € | 593,15 € |
| Unit Price without VAT: | 197,71667 € |
|---|---|
| Unit Price with VAT: | 235,28284 € |

