Image for DC710H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC710H

DigiKey Part Number
2017-DC710H-ND
Manufacturer
Manufacturer Product Number
DC710H
Description
CUP WHEEL DIAMOND 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cup Wheel Diamond X 7.00" (177.80mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Bulk
Part Status
Active
Type
Cup Wheel
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
-
Length
-
Diameter
7.00" (177.80mm)
Applications
Grinding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3169,61667 €508,85 €
Unit Price without VAT:169,61667 €
Unit Price with VAT:201,84384 €