
DC530SG | |
|---|---|
DigiKey Part Number | 2017-DC530SG-ND |
Manufacturer | |
Manufacturer Product Number | DC530SG |
Description | CUP WHEEL DIAMOND 5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cup Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Silver | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Cutting, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 65,60333 € | 196,81 € |
| Unit Price without VAT: | 65,60333 € |
|---|---|
| Unit Price with VAT: | 78,06796 € |

