
DC518 | |
|---|---|
DigiKey Part Number | 2017-DC518-ND |
Manufacturer | |
Manufacturer Product Number | DC518 |
Description | CUP WHEEL DIAMOND 5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 5.00" (127.00mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Dremel | Color Gray |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,66000 € | 55,66 € |
| Unit Price without VAT: | 55,66000 € |
|---|---|
| Unit Price with VAT: | 66,23540 € |

