
DC510HD | |
|---|---|
DigiKey Part Number | 2017-DC510HD-ND |
Manufacturer | |
Manufacturer Product Number | DC510HD |
Description | CUP WHEEL DIAMOND 5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 5.00" (127.00mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Dremel | Color Gray |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 104,19000 € | 312,57 € |
| Unit Price without VAT: | 104,19000 € |
|---|---|
| Unit Price with VAT: | 123,98610 € |

