
DC4530S | |
|---|---|
DigiKey Part Number | 2017-DC4530S-ND |
Manufacturer | |
Manufacturer Product Number | DC4530S |
Description | CUP WHEEL DIAMOND 4.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 4.500" (114.30mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Dremel | Color Gray |
Packaging Bulk | Diameter 4.500" (114.30mm) |
Part Status Active | Applications Finishing |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 51,66667 € | 155,00 € |
| Unit Price without VAT: | 51,66667 € |
|---|---|
| Unit Price with VAT: | 61,48334 € |

