
DC4510HD | |
|---|---|
DigiKey Part Number | 2017-DC4510HD-ND |
Manufacturer | |
Manufacturer Product Number | DC4510HD |
Description | CUP WHEEL DIAMOND 4.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 4.500" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cup Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 113,59000 € | 340,77 € |
| Unit Price without VAT: | 113,59000 € |
|---|---|
| Unit Price with VAT: | 135,17210 € |

