
DC430HD | |
|---|---|
DigiKey Part Number | 2017-DC430HD-ND |
Manufacturer | |
Manufacturer Product Number | DC430HD |
Description | CUP WHEEL DIAMOND 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 4.00" (101.60mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Dremel | Color Black |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 109,12000 € | 327,36 € |
| Unit Price without VAT: | 109,12000 € |
|---|---|
| Unit Price with VAT: | 129,85280 € |

