
D60498 | |
|---|---|
DigiKey Part Number | 2017-D60498-ND |
Manufacturer | |
Manufacturer Product Number | D60498 |
Description | DIMPLER DRYWALL SCREW SETTER, #2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Nut Setter 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.00" (50.8mm) |
Tool Type Nut Setter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

