
CCSSQV208 | |
|---|---|
DigiKey Part Number | 2017-CCSSQV208-ND |
Manufacturer | |
Manufacturer Product Number | CCSSQV208 |
Description | 2" - 2 R1, 4 R2, 2 R3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Square Bit Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Square | |
Includes | Bits, Plastic Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,00800 € | 55,04 € |
| Unit Price without VAT: | 11,00800 € |
|---|---|
| Unit Price with VAT: | 13,09952 € |

