
CCSQ2201 | |
|---|---|
DigiKey Part Number | 2017-CCSQ2201-ND |
Manufacturer | |
Manufacturer Product Number | CCSQ2201 |
Description | #2 SQUARE RECESS, 2", 1 PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Square Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Square |
Manufacturer Dremel | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.00" (50.8mm) |
Tool Type Bit, Power | Features Quick Release |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,37200 € | 11,86 € |
| Unit Price without VAT: | 2,37200 € |
|---|---|
| Unit Price with VAT: | 2,82268 € |

