
CCSDEPHV2504 | |
|---|---|
DigiKey Part Number | 2017-CCSDEPHV2504-ND |
Manufacturer | |
Manufacturer Product Number | CCSDEPHV2504 |
Description | DE - 1 PH1, 2 PH2, 1 PH3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phillips Bit Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips | |
Includes | Bits, Plastic Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

