
CC60482 | |
|---|---|
DigiKey Part Number | 2017-CC60482-ND |
Manufacturer | |
Manufacturer Product Number | CC60482 |
Description | 2" MAGNETIC BIT TIP HOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Bit Holder 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,01600 € | 30,08 € |
| Unit Price without VAT: | 6,01600 € |
|---|---|
| Unit Price with VAT: | 7,15904 € |

