
BM2015 | |
|---|---|
DigiKey Part Number | 2017-BM2015-ND |
Manufacturer | |
Manufacturer Product Number | BM2015 |
Description | BOSCH FAST SPIRAL 1/2" X 4" X 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,27400 € | 31,37 € |
| Unit Price without VAT: | 6,27400 € |
|---|---|
| Unit Price with VAT: | 7,46606 € |

