
8215 | |
|---|---|
DigiKey Part Number | 2017-8215-ND |
Manufacturer | |
Manufacturer Product Number | 8215 |
Description | 8215 ALUMINIUM OXIDE GRINDING ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brush Aluminum Oxide X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

